
Surface mount ceramic chip capacitor, 4.7µF capacitance, 6.3V DC rated voltage, and ±10% tolerance. Features X5R dielectric in a 0603 (1608 metric) case code, with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. Operates across a temperature range of -55°C to +85°C. This component is RoHS and Halogen Free compliant, supplied on a 7" reel.
Sign in to ask questions about the Taiyo Yuden JMK107BJ475KA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden JMK107BJ475KA-T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK107BJ475KA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
