CAP CER 4.7UF 6.3V X5R 0603
Taiyo Yuden JMK107BJ475MA-L technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | M |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK107BJ475MA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.