Cap Ceramic 10uF 6.3V X7R 20% Pad SMD 0805 125°C Low ESR Automotive T/R
Sign in to ask questions about the Taiyo Yuden JMK212AB7106MGHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden JMK212AB7106MGHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden JMK212AB7106MGHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.