This 10uF ceramic capacitor from Taiyo Yuden features a capacitance of 10uF, a voltage rating of 6.3V, and a dielectric of X5R. It is available in an 0805 package and is rated for operation between -55°C and 85°C. The component is lead-free and halogen-free, and is compliant with AEC-Q200. It is suitable for surface mount applications.
Sign in to ask questions about the Taiyo Yuden JMK212ABJ106KGHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden JMK212ABJ106KGHT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK212ABJ106KGHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.