
The JMK212ABJ106MG-T is a ceramic capacitor from Taiyo Yuden with a capacitance of 10uF and a voltage rating of 6.3V. It has a tolerance of 20% and is packaged in a 0805 case, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden JMK212ABJ106MG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK212ABJ106MG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
