
General purpose ceramic chip capacitor, 22µF capacitance, 6.3V DC rated voltage, and ±20% tolerance. Features X5R dielectric, 0805 (2012 metric) case code, and surface mount termination. Operating temperature range from -55°C to +85°C. Halogen free, lead free, RoHS compliant, and AEC-Q200 rated. Packaged on a 7" reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden JMK212BBJ226MGHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK212BBJ226MGHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
