
This 22uF ceramic capacitor from Taiyo Yuden has a voltage rating of 6.3V and a tolerance of 20%. It is available in the 0805 SMD package and is RoHS compliant. The operating temperature range is -55°C to 105°C. The capacitor is halogen free and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X6S |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Length | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |