
Surface mount ceramic capacitor with 22µF capacitance and 6.3V DC rated voltage. Features X5R dielectric, 10% tolerance, and an 0805 (2012 metric) case code. Operates across a -55°C to +85°C temperature range. Packaged on a 7" reel with 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden JMK212BJ226KG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | X5R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK212BJ226KG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
