The JMK212BJ475KG is a 2-terminal ceramic capacitor from Taiyo Yuden with a capacitance of 4.7uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in an 0805 package with dimensions of 1.25mm in width and 2mm in length, and 1.25mm in height.
Taiyo Yuden JMK212BJ475KG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | MK(HIGH VALUE) |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden JMK212BJ475KG to view detailed technical specifications.
No datasheet is available for this part.