Multilayer Ceramic Capacitor (MLCC) with 100µF capacitance and 6.3V DC rated voltage. Features X5R dielectric, 20% tolerance, and a 1206 (3216 metric) SMD/SMT package. Operates from -55°C to 85°C, with a flat construction and ceramic material. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting.
Taiyo Yuden JMK316ABJ107ML-T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK316ABJ107ML-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.