
General purpose ceramic chip capacitor, 22µF capacitance, 6.3V DC rated voltage, and ±20% tolerance. Features X7R dielectric, 1206 (3216 metric) surface mount case code, and a wide operating temperature range of -55°C to +125°C. This RoHS compliant component is constructed with flat terminations and a depth of 1.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden JMK316B7226ML-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK316B7226ML-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
