
Surface mount ceramic capacitor featuring 100µF capacitance and a 6.3V DC rating. This general-purpose component utilizes an X5R dielectric and is housed in a 1206 (3216 metric) case code. Operating across a temperature range of -55°C to +85°C, it offers a ±20% tolerance and is supplied on a tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden JMK316BJ107ML-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 2% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK316BJ107ML-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.