This 4.7uF ceramic chip capacitor features a 6.3VDC working voltage and 20% capacitance tolerance. It has a X5R dielectric and is constructed with a flat, ceramic chip case. The capacitor is rated for operation between -55°C and 85°C and is suitable for surface mount applications. It is available in a 1206 package with a pad termination style and a height of 1.6mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |