Taiyo Yuden JMK316F226ZL-T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M |
| Thickness | 0.071inch |
| Tolerance | 80% |
| Voltage Rating | 6.3V |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden JMK316F226ZL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.