
100µF, 6.3V X5R multilayer ceramic capacitor with ±20% capacitance tolerance. Features a wide operating temperature range from -55°C to 85°C. This surface-mount device (SMD) has two terminals and measures 3.2mm in length, 2.5mm in width, and 2.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden JMK325ABJ107MM-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden JMK325ABJ107MM-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.