Surface mount ceramic chip capacitor featuring 100µF capacitance and a 6.3V DC rated voltage. This general-purpose component utilizes an X5R dielectric with a ±20% tolerance, housed in a 1210 (3225 metric) case code. Operating temperature range spans from -55°C to +85°C, with a thickness of 0.106 inches. Packaged on a 7-inch reel with a 4mm pitch, this RoHS compliant component is designed for reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden JMK325ABJ107MM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK325ABJ107MM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.