Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 6.3V DC rated voltage. Features X5R dielectric, 20% tolerance, and a wide terminal SMD construction in an 0508 (1220 metric) case size. Operates across a -55°C to 85°C temperature range. RoHS and Halogen Free compliant, supplied on tape and reel.
Taiyo Yuden JWK212BJ226MD-T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JWK212BJ226MD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.