This is a 0.22uH wirewound inductor with a tolerance of 20% and a maximum DC current of 0.4A. It has a minimum quality factor of 35 and a minimum self resonant frequency of 450MHz. The inductor is designed for through-hole mounting with an axial lead style and measures 3.4mm in length and 2.3mm in diameter. It operates over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 450MHz |
| Lead Style | Axial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |