This is a through-hole wirewound ferrite inductor with a nominal inductance of 0.27uH and a tolerance of 20%. It has a maximum DC current rating of 0.38A and a maximum DC resistance of 0.43R. The inductor has a minimum quality factor of 35 and a minimum self-resonant frequency of 410MHz. It is designed for operation over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 410MHz |
| Lead Style | Radial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |