Inductor Power Wirewound 0.33uH 20% 25.2MHz 35Q-Factor Ferrite 0.37A 0.48Ohm DCR RDL Ammo
Taiyo Yuden LAL02VDR33M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 360MHz |
| Lead Style | Radial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.