This 0.68uH wirewound ferrite inductor features a 20% tolerance and is tested at 25.2MHz. It can handle a maximum DC current of 0.31A and has a maximum DC resistance of 0.67. The inductor has a minimum quality factor of 35 and a minimum self resonant frequency of 190MHz. It is available in a radial lead style with a product length of 3.4mm and a product diameter of 2.3mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.67Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 190MHz |
| Lead Style | Radial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |