The LAN02KR220M is a power inductor from Taiyo Yuden, featuring a ferrite core and wirewound technology. It has an inductance of 22uH with a tolerance of 20%. The inductor is rated for a maximum DC current of 0.235A and a maximum DC resistance of 1.5 ohms. It has a minimum quality factor of 40 and a minimum self-resonant frequency of 17M. The inductor is designed for through-hole mounting with a radial lead style, a product length of 3.6mm, and a product diameter of 2.4mm. It operates between -25°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.235A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 17MHz |
| Lead Style | Radial |
| Product Length | 3.6mm |
| Product Diameter | 2.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |