This 33uH ferrite wirewound inductor features a 20% tolerance and a maximum DC current of 0.18A. The inductor's maximum DC resistance is 2.2 ohms. It has a minimum quality factor of 50 and a minimum self resonant frequency of 14M. The inductor is available in a radial lead style and has a product length of 3.6 and a product diameter of 2.4. It operates between -25 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 14MHz |
| Lead Style | Radial |
| Product Length | 3.6mm |
| Product Diameter | 2.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |