This ferrite wirewound inductor from Taiyo Yuden has a nominal inductance of 5.6uH with a tolerance of 20%. It can handle a maximum DC current of 0.32A and has a maximum DC resistance of 0.75R. The inductor's quality factor is at least 40 and its self-resonant frequency is a minimum of 30MHz. It is designed for through-hole mounting and has a radial lead style with a length of 3.6mm and a diameter of 2.4mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 30MHz |
| Lead Style | Radial |
| Product Length | 3.6mm |
| Product Diameter | 2.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |