The LAN02KR8R2M is a through-hole wirewound ferrite inductor from Taiyo Yuden. It has an inductance of 8.2uH with a tolerance of 20%. The inductor's self resonant frequency is at least 26MHz, and it has a minimum quality factor of 40. The inductor can handle a maximum DC current of 0.29A and has a maximum DC resistance of 0.92R. It operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 0.92Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 26MHz |
| Lead Style | Radial |
| Product Length | 3.6mm |
| Product Diameter | 2.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |