The LAN02KRR47M is a wirewound ferrite inductor from Taiyo Yuden, featuring a 0.47uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.61A and a maximum DC resistance of 0.23. The inductor is designed for through-hole mounting and has a minimum quality factor of 50 and a minimum self-resonant frequency of 380MHz. It operates over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.61A |
| Max DC Resistance | 0.23Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 380MHz |
| Lead Style | Radial |
| Product Length | 3.6mm |
| Product Diameter | 2.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |