This is a power inductor with a wirewound construction and a ferrite core. It has an inductance of 6.8uH and a tolerance of 20%. The inductor is designed for use in applications where high current is required, with a maximum DC current of 0.31A. The inductor's DC resistance is 0.84 ohms, and it has a minimum quality factor of 40. The self resonant frequency is 28M Hz. The inductor is available in an axial lead style and has a product length of 3.6mm and a product diameter of 2.4mm. It operates over a temperature range of -25 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.84Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 28MHz |
| Lead Style | Axial |
| Product Length | 3.6mm |
| Product Diameter | 2.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |