This ferrite wirewound inductor has a nominal inductance of 0.33uH with a tolerance of 20%. It can handle a maximum DC current of 0.37A and has a maximum DC resistance of 0.48R. The inductor is designed for through-hole mounting and has a minimum quality factor of 35 and a minimum self resonant frequency of 360M. It operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 360MHz |
| Lead Style | Radial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |