This ferrite wirewound inductor features a 1uH inductance with a 20% tolerance, suitable for operation at a test frequency of 25.2MHz. It can handle a maximum DC current of 0.27A and has a maximum DC resistance of 0.8 ohms. The inductor's quality factor is a minimum of 35, and its self-resonant frequency is a minimum of 150MHz. It is designed for use in through-hole applications and has a product length of 3.4mm and a product diameter of 2.3mm. The operating temperature range is from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 3.4mm |
| Product Diameter | 2.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |