
Surface mount wirewound fixed inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 70mA current rating, and 550mΩ DC resistance. Operates across a -40°C to 105°C temperature range. Packaged in a 0603 (1608 metric) case, this RoHS compliant component is suitable for surface mount applications.
Sign in to ask questions about the Taiyo Yuden LB1608T4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB1608T4R7M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.9mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.035inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.063inch |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB1608T4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
