Surface mount wirewound fixed inductor featuring 8.2µH inductance with a 20% tolerance, tested at 2.52MHz. This 0603 (1608 metric) case component utilizes a ferrite core and offers a maximum DC current rating of 60mA with a DC resistance of 700mΩ. Operating within a temperature range of -25°C to 105°C, it is halogen-free and RoHS compliant.
Sign in to ask questions about the Taiyo Yuden LB1608T8R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB1608T8R2M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.9mm |
| Halogen Free | Halogen Free |
| Height | 0.031inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 0.7mm |
| Length | 0.063inch |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB1608T8R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.