
Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a current rating of 120mA and a DC resistance of 500mΩ. Operating within a temperature range of -40°C to 105°C, it is housed in an 0805 (2012 metric) case code and is supplied on tape and reel. The inductor exhibits a self-resonant frequency of 32MHz at a test frequency of 2.52MHz.
Sign in to ask questions about the Taiyo Yuden LB2012T100KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB2012T100KR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | LB |
| Series Resistance | 650mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2012T100KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
