
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates within a temperature range of -25°C to 105°C and supports a maximum DC current of 120mA. It exhibits a DC resistance of 500mΩ and a self-resonant frequency of 32MHz. Packaged in an 0805 (2012 metric) case, it is supplied on tape and reel, meeting RoHS and Halogen Free standards.
Sign in to ask questions about the Taiyo Yuden LB2012T100MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB2012T100MR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2012T100MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
