
General purpose fixed inductor featuring 100µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and is housed in an 0805 (2012 metric) case. It offers a maximum DC current rating of 45mA and a DC resistance of 7 Ohms. Operating temperature range is -40°C to 105°C, and it is RoHS compliant.
Taiyo Yuden LB2012T101K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 45mA |
| DC Current | 45mA |
| DC Resistance (DCR) | 7R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 0.079inch |
| Max DC Current | 45mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 45mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | LB |
| Series Resistance | 9.1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.
