This general purpose chip inductor features a wirewound construction with a ferrite core material. It has an inductance of 100uH with a 20% tolerance. The inductor's self resonant frequency is a minimum of 8MHz. It can handle a maximum DC current of 45mA and has a maximum DC resistance of 9.1 ohms. The inductor is available in an 0805 case size with a product length of 2.2mm and a height of 1.45mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Taiyo Yuden LB2012T101MV technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.045A |
| Max DC Resistance | 9.1Ohm |
| Minimum Self Resonant Frequency | 8MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.