
Surface mount fixed inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 405mA current rating, and 150mΩ DC resistance. Designed for 0805 case size, this unshielded component operates within a -40°C to 105°C temperature range and is RoHS compliant. Ideal for general-purpose applications with a test frequency of 7.96MHz.
Sign in to ask questions about the Taiyo Yuden LB2012T1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB2012T1R0M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 405mA |
| DC Current | 405mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 0.079inch |
| Max DC Current | 405mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2012T1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
