
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a maximum DC current of 80mA and a DC resistance of 1.7Ω. Housed in an 0805 (2012 metric) case, it offers a self-resonant frequency of 16MHz and a test frequency of 2.52MHz. The component is RoHS and Halogen Free compliant, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Taiyo Yuden LB2012T220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB2012T220M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2012T220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.