This Taiyo Yuden inductor features a wirewound ferrite core with a nominal inductance of 47uH and a tolerance of 20%. It has a maximum DC current rating of 0.06A and a maximum DC resistance of 4.81 ohms. The inductor's self-resonant frequency is a minimum of 11MHz, and it is designed for surface mount applications with a case size of 0805. The operating temperature range is from -40 to 105 degrees Celsius.
Taiyo Yuden LB2012T470MV technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.06A |
| Max DC Resistance | 4.81Ohm |
| Minimum Self Resonant Frequency | 11MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.