
General purpose surface mount inductor featuring 4.7µH inductance with a 20% tolerance. This ferrite-core chip inductor is housed in an 0805 (2012 metric) case, offering a maximum DC current of 190mA and a DC resistance of 400mΩ. Operating within a temperature range of -40°C to 105°C, it is RoHS and Halogen Free compliant. The component is supplied on tape and reel, with a self-resonant frequency of 45MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LB2012T4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 190mA |
| DC Resistance (DCR) | 400mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2012T4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
