
Surface mount wirewound chip inductor with 10µH inductance and 10% tolerance. Features a ferrite core, 155mA current rating, and 650mΩ DC resistance. Operating temperature range is -40°C to 105°C. Packaged in an 0806 (2016 metric) case, this RoHS and Halogen Free component is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden LB2016T100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB2016T100K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 155mA |
| DC Current | 155mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 0.079inch |
| Max DC Current | 155mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 155mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | LB |
| Series Resistance | 650mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2016T100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
