The LB2016T100MV is a surface mount general purpose inductor from Taiyo Yuden. It has a nominal inductance of 10uH and a tolerance of 20%. The inductor is rated for a maximum current of 155mA and has a DC resistance of 0.65 ohms. It is designed for use in RF inductor applications and has a self resonance frequency of 32 MHz. The inductor is available in a dual ended terminal placement and is not shielded. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Taiyo Yuden LB2016T100MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.155 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.