
Surface mount wirewound fixed inductor with 100µH inductance and 10% tolerance, operating at a test frequency of 796kHz. Features a ferrite core, 40mA current rating, and 4.5Ω DC resistance. Housed in a compact 0806 (2016 metric) case, this halogen-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden LB2016T101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB2016T101K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Resistance (DCR) | 4.5R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | LB |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2016T101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
