
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a maximum DC current of 130mA and a DC resistance of 700mΩ. It boasts a self-resonant frequency of 28MHz and a test frequency of 2.52MHz. Housed in an 0806 (2016 metric) case, it measures 2mm in length, 1.6mm in width, and 1.6mm in height, with a depth of 1.8mm. The component is RoHS and Halogen Free compliant, suitable for operation between -40°C and 105°C, and supplied in tape and reel packaging.
Sign in to ask questions about the Taiyo Yuden LB2016T150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB2016T150M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 2mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2016T150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
