
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a 490mA DC current rating and a low 90mΩ DC resistance. Measuring 2.0mm x 1.6mm (0806 case code), it operates within a temperature range of -40°C to 105°C and is RoHS and Halogen Free compliant. The inductor has a self-resonant frequency of 100MHz and is supplied on tape and reel.
Taiyo Yuden LB2016T1R0M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 490mA |
| DC Current | 490mA |
| DC Resistance (DCR) | 90mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 490mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2016T1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
