The LB2016T3R3MV is a surface mount ferrite wirewound inductor from Taiyo Yuden. It has a type of general purpose chip and core material of ferrite. The inductance is 3.3uH with a tolerance of 20%. The inductor has a minimum self resonant frequency of 55Mhz and a maximum DC current of 0.285. It is designed to operate over a temperature range of -40 to 105 degrees Celsius.
Taiyo Yuden LB2016T3R3MV technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.285A |
| Max DC Resistance | 0.26Ohm |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.