
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, tested at 2.52MHz. This wirewound ferrite core component offers a DC current rating of 70mA and a DC resistance of 2.4Ω. Housed in a 0806 (2016 metric) case, it operates within a temperature range of -40°C to 105°C and is RoHS and Halogen Free compliant. Dimensions include 2mm length, 1.6mm width, and 1.6mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LB2016T470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 2.4R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 2mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2016T470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
