Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a 200mA current rating and a DC resistance of 350mΩ. Operating within a temperature range of -25°C to 105°C, it is housed in a compact 0806 (2016 metric) case. The inductor is RoHS and Halogen Free compliant, packaged in cut tape for automated assembly.
Sign in to ask questions about the Taiyo Yuden LB2016T6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB2016T6R8M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 350mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | LB |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2016T6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
