The LB2016T6R8MV is a general purpose chip inductor from Taiyo Yuden, featuring a ferrite core and wirewound technology. It has an inductance of 6.8uH with a tolerance of 20% and a maximum DC current of 0.2A. The inductor's maximum DC resistance is 0.455 ohms and its minimum self resonant frequency is 38M Hz. The device is available in an 0806 surface mount package with dimensions of 2.2mm in length, 1.8mm in height, and 1.8mm in depth. It operates over a temperature range of -40 to 105 degrees Celsius.
Taiyo Yuden LB2016T6R8MV technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.455Ohm |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.