
Surface mount fixed inductor with 100µH inductance and 20% tolerance, featuring a ferrite core. This general-purpose chip wirewound inductor operates at a test frequency of 796kHz and has a maximum DC current rating of 60mA. It boasts a low DC resistance of 2.1 Ohms and a self-resonant frequency of 9MHz. The component is housed in a 1007 (2518 metric) case, is halogen-free and RoHS compliant, and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Taiyo Yuden LB2518T101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB2518T101M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 55mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Inductor Type | STANDARD |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | LB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2518T101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
