
Surface mount general purpose inductor with 1mH inductance and 10% tolerance. Features a ferrite core and a 1007/2518 case size. Operates with a maximum DC current of 15mA and a DC resistance of 24 Ohms. This RoHS compliant component is designed for surface mounting and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Taiyo Yuden LB2518T102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LB2518T102K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 15mA |
| DC Resistance (DCR) | 24R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 15mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4MHz |
| Series | LB |
| Series Resistance | 31.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LB2518T102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
